
GMX32X7R476K10CT | |
|---|---|
DigiKey Part Number | 4713-GMX32X7R476K10CTTR-ND - Tape & Reel (TR) 4713-GMX32X7R476K10CT-ND - Cut Tape (CT) 4713-GMX32X7R476K10CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX32X7R476K10CT |
Description | FLEXCAP 1210 X7R 47UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,55680 € | 27,84 € |
| 100 | 0,51090 € | 51,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43320 € | 216,60 € |
| 1.000 | 0,40918 € | 409,18 € |
| 1.500 | 0,39715 € | 595,73 € |
| 2.500 | 0,38381 € | 959,52 € |
| 3.500 | 0,37602 € | 1.316,07 € |
| 5.000 | 0,36852 € | 1.842,60 € |
| 6.000 | 0,36496 € | 2.189,76 € |
| 12.000 | 0,35299 € | 4.235,88 € |
| 12.500 | 0,35236 € | 4.404,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

