KGM31HR51C106ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2.990
Unit Price: 0,53000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,26160 €
Datasheet

Direct


KEMET
In Stock: 16.810
Unit Price: 0,89000 €
Datasheet

Direct


YAGEO
In Stock: 5.932
Unit Price: 0,42000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03536 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,04910 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 740
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.370
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.977
Unit Price: 0,19000 €
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR51C106ML

DigiKey Part Number
478-KGM31HR51C106MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31HR51C106ML
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR51C106ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,13519 €1.081,52 €
Manufacturers Standard Package
Unit Price without VAT:0,13519 €
Unit Price with VAT:0,15817 €