
GMC31X5R106M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106M16NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106M16NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106M16NT |
Description | CAP1206 X5R 10UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05328 € | 26,64 € |
| 1.000 | 0,04835 € | 48,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04429 € | 88,58 € |
| 4.000 | 0,04095 € | 163,80 € |
| 6.000 | 0,03928 € | 235,68 € |
| 10.000 | 0,03743 € | 374,30 € |
| 14.000 | 0,03635 € | 508,90 € |
| 20.000 | 0,03531 € | 706,20 € |
| 24.000 | 0,03481 € | 835,44 € |
| 48.000 | 0,03315 € | 1.591,20 € |
| 50.000 | 0,03306 € | 1.653,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

