
KGM21AR72A223JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A223JUTR-ND - Tape & Reel (TR) 478-KGM21AR72A223JUCT-ND - Cut Tape (CT) 478-KGM21AR72A223JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A223JU |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A223JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72D223JU | KYOCERA AVX | 504 | 478-KGM21AR72D223JUCT-ND | 0,33000 € | Upgrade |
| C0805C223J1RACTU | KEMET | 1.393 | 399-C0805C223J1RACTUCT-ND | 0,37000 € | Direct |
| C2012C0G2A223J125AC | TDK | 6 | 445-172669-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05818 € | 58,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02754 € | 110,16 € |
| 8.000 | 0,02549 € | 203,92 € |
| 12.000 | 0,02446 € | 293,52 € |
| 20.000 | 0,02332 € | 466,40 € |
| 28.000 | 0,02265 € | 634,20 € |
| 40.000 | 0,02201 € | 880,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

