
C2012C0G2A223J125AC | |
|---|---|
DigiKey Part Number | 445-172669-2-ND - Tape & Reel (TR) 445-172669-1-ND - Cut Tape (CT) 445-172669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A223J125AC |
Description | CAP CER 0.022UF 100V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A223J125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223J1RACTU | KEMET | 1.393 | 399-C0805C223J1RACTUCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07906 € | 39,53 € |
| 1.000 | 0,07226 € | 72,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06477 € | 129,54 € |
| 4.000 | 0,06031 € | 241,24 € |
| 6.000 | 0,05808 € | 348,48 € |
| 10.000 | 0,05560 € | 556,00 € |
| 14.000 | 0,05416 € | 758,24 € |
| 20.000 | 0,05277 € | 1.055,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

