KGM15AR71H472JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8.896
Unit Price: 3,86000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 18.019
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,25068 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 21,35111 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 18,38987 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 21.290
Unit Price: 1,85000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 19.966
Unit Price: 1,68000 €
Datasheet

Direct


KEMET
In Stock: 214.324
Unit Price: 1,68000 €
Datasheet

Direct


YAGEO
In Stock: 56.980
Unit Price: 1,68000 €
Datasheet

Direct


YAGEO
In Stock: 40.049
Unit Price: 1,68000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.312
Unit Price: 2,02000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,30004 €
Datasheet

Upgrade


KEMET
In Stock: 13.046
Unit Price: 6,89000 €
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H472JM

DigiKey Part Number
478-KGM15AR71H472JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71H472JM
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H472JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01613 €241,95 €
Manufacturers Standard Package
Unit Price without VAT:0,01613 €
Unit Price with VAT:0,01887 €