


CC0603JPX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB472TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB472CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02680 € | 2,68 € |
| 500 | 0,01954 € | 9,77 € |
| 1.000 | 0,01732 € | 17,32 € |
| 2.500 | 0,01498 € | 37,45 € |
| 5.000 | 0,01358 € | 67,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01128 € | 169,20 € |
| 30.000 | 0,01048 € | 314,40 € |
| 45.000 | 0,01008 € | 453,60 € |
| 75.000 | 0,00963 € | 722,25 € |
| 105.000 | 0,00937 € | 983,85 € |
| 150.000 | 0,00912 € | 1.368,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

