KGM05AR71E472KH is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 25.331
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45.748
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 134.201
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 200.364
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 42.828
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 40.175
Unit Price: 0,09000 €

Upgrade


KEMET
In Stock: 15.031
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13688 €
Datasheet

Upgrade


KEMET
In Stock: 12.127
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13688 €
Datasheet

Upgrade


KEMET
In Stock: 101.597
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 8.726
Unit Price: 0,42000 €
Datasheet

Upgrade


YAGEO
In Stock: 30.000
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 93.272
Unit Price: 0,09000 €
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E472KH

DigiKey Part Number
478-KGM05AR71E472KHTR-ND - Tape & Reel (TR)
478-KGM05AR71E472KHCT-ND - Cut Tape (CT)
478-KGM05AR71E472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E472KH
Description
CAP CER 4700PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E472KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
500,01420 €0,71 €
1000,01200 €1,20 €
5000,00846 €4,23 €
1.0000,00738 €7,38 €
2.5000,00622 €15,55 €
5.0000,00553 €27,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00497 €49,70 €
20.0000,00450 €90,00 €
30.0000,00427 €128,10 €
50.0000,00401 €200,50 €
70.0000,00386 €270,20 €
100.0000,00372 €372,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €