4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E472JH

DigiKey Part Number
478-KGM05AR71E472JHTR-ND - Tape & Reel (TR)
478-KGM05AR71E472JHCT-ND - Cut Tape (CT)
478-KGM05AR71E472JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E472JH
Description
CAP CER 4700PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E472JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16000 €1,60 €
500,11660 €5,83 €
1000,10340 €10,34 €
5000,08100 €40,50 €
1.0000,07408 €74,08 €
2.5000,06680 €167,00 €
5.0000,06241 €312,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05879 €587,90 €
20.0000,05582 €1.116,40 €
30.0000,05433 €1.629,90 €
50.0000,05268 €2.634,00 €
70.0000,05172 €3.620,40 €
100.0000,05079 €5.079,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €