
KGM05ACG1H4R7DH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H4R7DHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H4R7DHCT-ND - Cut Tape (CT) 478-KGM05ACG1H4R7DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H4R7DH |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H4R7DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01118 € | 5,59 € |
| 1.000 | 0,00980 € | 9,80 € |
| 2.500 | 0,00834 € | 20,85 € |
| 5.000 | 0,00747 € | 37,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00675 € | 67,50 € |
| 20.000 | 0,00616 € | 123,20 € |
| 30.000 | 0,00586 € | 175,80 € |
| 50.000 | 0,00553 € | 276,50 € |
| 70.000 | 0,00534 € | 373,80 € |
| 100.000 | 0,00516 € | 516,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

