


CQ0402BRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN4R7TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN4R7CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02546 € | 12,73 € |
| 1.000 | 0,02269 € | 22,69 € |
| 2.500 | 0,01979 € | 49,47 € |
| 5.000 | 0,01805 € | 90,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01582 € | 158,20 € |
| 20.000 | 0,01470 € | 294,00 € |
| 30.000 | 0,01414 € | 424,20 € |
| 50.000 | 0,01351 € | 675,50 € |
| 70.000 | 0,01315 € | 920,50 € |
| 100.000 | 0,01280 € | 1.280,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

