KGM05ACG1C220GH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14.924
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.638
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.530
Unit Price: 0,44000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41.288
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43.324
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 18.061
Unit Price: 1,19000 €
Datasheet

Upgrade


KEMET
In Stock: 41.222
Unit Price: 0,71000 €
Datasheet

Upgrade


TDK
In Stock: 19.306
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 6.691
Unit Price: 0,27000 €
Datasheet

Upgrade


YAGEO
In Stock: 74.769
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 18.817
Unit Price: 0,16000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03468 €
Datasheet

Upgrade


Murata Electronics
In Stock: 64.807
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 153.322
Unit Price: 0,09000 €
Datasheet
22 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C220GH

DigiKey Part Number
478-KGM05ACG1C220GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1C220GH
Description
CAP CER 22PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C220GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11096 €1.109,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11096 €
Unit Price with VAT:0,12982 €