

C1005C0G1H220G050BA | |
|---|---|
DigiKey Part Number | 445-5363-2-ND - Tape & Reel (TR) 445-5363-1-ND - Cut Tape (CT) 445-5363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H220G050BA |
Description | CAP CER 22PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H220G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07942 € | 39,71 € |
| 1.000 | 0,07259 € | 72,59 € |
| 2.500 | 0,06540 € | 163,50 € |
| 5.000 | 0,06106 € | 305,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05586 € | 558,60 € |
| 20.000 | 0,05301 € | 1.060,20 € |
| 30.000 | 0,05158 € | 1.547,40 € |
| 50.000 | 0,05000 € | 2.500,00 € |
| 70.000 | 0,04907 € | 3.434,90 € |
| 100.000 | 0,04818 € | 4.818,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

