CX3225GB24000D0HPQCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 71.200
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 3.000
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,28573 €
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 10.363
Unit Price: 0,23000 €
Datasheet
24 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB24000D0HPQCC

DigiKey Part Number
478-CX3225GB24000D0HPQCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB24000D0HPQCC
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB24000D0HPQCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30581 €917,43 €
Manufacturers Standard Package
Unit Price without VAT:0,30581 €
Unit Price with VAT:0,35780 €