
0132M4-24.000F08DTNJK | |
|---|---|
DigiKey Part Number | 4309-0132M4-24.000F08DTNJK-ND - Tape & Reel (TR) 4309-0132M4-24.000F08DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-24.000F08DTNJK |
Description | CRYSTAL 24MHz 8PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08824 € | 264,72 € |
| 6.000 | 0,08481 € | 508,86 € |
| 9.000 | 0,07882 € | 709,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 100 | 0,11050 € | 11,05 € |
| 500 | 0,10110 € | 50,55 € |
| 1.000 | 0,09252 € | 92,52 € |
| 3.000 | 0,08824 € | 264,72 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

