Parametric Equivalent

CX3225FB24000C0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX3225FB24000C0FZZH1TR-ND - Tape & Reel (TR) 478-CX3225FB24000C0FZZH1CT-ND - Cut Tape (CT) 478-CX3225FB24000C0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225FB24000C0FZZH1 |
Description | 3.2MM X 2.5MM 24MHZ 7PF, +/-10PP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,16200 € | 16,20 € |
| 250 | 0,15320 € | 38,30 € |
| 500 | 0,14684 € | 73,42 € |
| 1.000 | 0,14077 € | 140,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13165 € | 394,95 € |
| 6.000 | 0,12620 € | 757,20 € |
| 9.000 | 0,12312 € | 1.108,08 € |
| 15.000 | 0,11935 € | 1.790,25 € |
| 21.000 | 0,11693 € | 2.455,53 € |
| 30.000 | 0,11441 € | 3.432,30 € |
| 36.000 | 0,11315 € | 4.073,40 € |
| 72.000 | 0,10848 € | 7.810,56 € |
| 75.000 | 0,10821 € | 8.115,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |










