
E3X240071X13 | |
|---|---|
DigiKey Part Number | 283-E3X240071X13TR-ND - Tape & Reel (TR) 283-E3X240071X13CT-ND - Cut Tape (CT) 283-E3X240071X13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X240071X13 |
Description | CRYSTAL 3225 24MHZ 7PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,12020 € | 12,02 € |
| 250 | 0,11372 € | 28,43 € |
| 500 | 0,10902 € | 54,51 € |
| 1.000 | 0,10451 € | 104,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12297 € | 368,91 € |
| 6.000 | 0,11789 € | 707,34 € |
| 9.000 | 0,11501 € | 1.035,09 € |
| 15.000 | 0,11148 € | 1.672,20 € |
| 21.000 | 0,10922 € | 2.293,62 € |
| 30.000 | 0,10688 € | 3.206,40 € |
| 36.000 | 0,10570 € | 3.805,20 € |
| 72.000 | 0,10133 € | 7.295,76 € |
| 75.000 | 0,10108 € | 7.581,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

