Parametric Equivalent

CB187G0105KBC | |
|---|---|
DigiKey Part Number | CB187G0105KBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CB187G0105KBC |
Description | CAP FILM 1UF 10% 250VDC 6054 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB187G0105KBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,44840 € | 1.379,36 € |
| Unit Price without VAT: | 3,44840 € |
|---|---|
| Unit Price with VAT: | 4,03463 € |


