Direct

CB182G0105KBC | |
|---|---|
DigiKey Part Number | 478-CB182G0105KBCTR-ND - Tape & Reel (TR) 478-CB182G0105KBCCT-ND - Cut Tape (CT) 478-CB182G0105KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB182G0105KBC |
Description | CAP FILM 1UF 10% 250VDC 6054 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB182G0105KBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 5,63800 € | 56,38 € |
| 50 | 4,89020 € | 244,51 € |
| 100 | 4,65870 € | 465,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,31115 € | 1.724,46 € |
| 800 | 4,18189 € | 3.345,51 € |
| 1.200 | 4,11713 € | 4.940,56 € |
| 2.000 | 4,04530 € | 8.090,60 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,78670 € |


