CB182G0105KBC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,44840 €
Datasheet
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB182G0105KBC

DigiKey Part Number
478-CB182G0105KBCTR-ND - Tape & Reel (TR)
478-CB182G0105KBCCT-ND - Cut Tape (CT)
478-CB182G0105KBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB182G0105KBC
Description
CAP FILM 1UF 10% 250VDC 6054
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB182G0105KBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 €7,51 €
105,63800 €56,38 €
504,89020 €244,51 €
1004,65870 €465,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,31115 €1.724,46 €
8004,18189 €3.345,51 €
1.2004,11713 €4.940,56 €
2.0004,04530 €8.090,60 €
Manufacturers Standard Package
Unit Price without VAT:7,51000 €
Unit Price with VAT:8,78670 €