1812CC473KATBE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 920
Unit Price: 0,92000 €
Datasheet

Upgrade


KEMET
In Stock: 13.615
Unit Price: 1,30000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 26.273
Unit Price: 1,20000 €
Datasheet
0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812CC473KATBE

DigiKey Part Number
1812CC473KATBE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812CC473KATBE
Description
CAP CER 0.047UF 630V X7R 1812
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812CC473KATBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.