Parametric Equivalent
Direct
Upgrade
Upgrade



1812CC473KAT1A | |
|---|---|
DigiKey Part Number | 478-2997-2-ND - Tape & Reel (TR) 478-2997-1-ND - Cut Tape (CT) 478-2997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC473KAT1A |
Description | CAP CER 0.047UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CC473KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63200 € | 6,32 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,45250 € | 45,25 € |
| 500 | 0,38098 € | 190,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35887 € | 358,87 € |
| 2.000 | 0,34067 € | 681,34 € |
| 3.000 | 0,33154 € | 994,62 € |
| 5.000 | 0,32144 € | 1.607,20 € |
| 7.000 | 0,31553 € | 2.208,71 € |
| 10.000 | 0,30985 € | 3.098,50 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |





