1812AC103MAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,42965 €
Datasheet

Direct


KYOCERA AVX
In Stock: 896
Unit Price: 1,03000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19.043
Unit Price: 0,49000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Upgrade


TDK
In Stock: 23
Unit Price: 0,60000 €
Datasheet

Similar


KEMET
In Stock: 1.217
Unit Price: 1,15000 €
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 3
Unit Price: 0,99000 €
Datasheet
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812AC103MAT9A

DigiKey Part Number
1812AC103MAT9A-ND
Manufacturer
Manufacturer Product Number
1812AC103MAT9A
Description
CAP CER 10000PF 1KV X7R 1812
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AC103MAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.