12107C102KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25912 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28973 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27529 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,28861 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35449 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35449 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Upgrade


KEMET
In Stock: 1.954
Unit Price: 1,96000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,64394 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,53457 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,44281 €
Datasheet

Upgrade


KEMET
In Stock: 3.814
Unit Price: 1,53000 €
Datasheet
1000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107C102KAT2A

DigiKey Part Number
478-KGM32DR72H102KUTR-ND - Tape & Reel (TR)
478-KGM32DR72H102KUCT-ND - Cut Tape (CT)
478-KGM32DR72H102KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12107C102KAT2A
Description
CAP CER 1000PF 500V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12107C102KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15300 €1,53 €
500,11180 €5,59 €
1000,09890 €9,89 €
5000,07728 €38,64 €
1.0000,07062 €70,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06063 €242,52 €
8.0000,05692 €455,36 €
12.0000,05507 €660,84 €
20.0000,05301 €1.060,20 €
28.0000,05181 €1.450,68 €
40.0000,05065 €2.026,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €