1000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102FBGACTU

DigiKey Part Number
399-C1210C102FBGACTUTR-ND - Tape & Reel (TR)
399-C1210C102FBGACTUCT-ND - Cut Tape (CT)
399-C1210C102FBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C102FBGACTU
Description
CAP CER 1000PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C102FBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,33200 €13,32 €
501,08300 €54,15 €
1001,00580 €100,58 €
5000,87540 €437,70 €
1.0000,83503 €835,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,80179 €1.603,58 €
4.0000,77442 €3.097,68 €
6.0000,76070 €4.564,20 €
10.0000,74550 €7.455,00 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,29320 €