Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

12067C472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H472KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H472KUCT-ND - Cut Tape (CT) 478-KGM31DR72H472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067C472KAT2A |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067C472KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04992 € | 24,96 € |
| 1.000 | 0,04518 € | 45,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03810 € | 152,40 € |
| 8.000 | 0,03547 € | 283,76 € |
| 12.000 | 0,03416 € | 409,92 € |
| 20.000 | 0,03270 € | 654,00 € |
| 28.000 | 0,03185 € | 891,80 € |
| 40.000 | 0,03103 € | 1.241,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |






