0805YC824KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 3.927
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 3.830
Unit Price: 0,83000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.343
Unit Price: 0,35000 €
Datasheet

Similar


Murata Electronics
In Stock: 4.970
Unit Price: 0,34000 €
Datasheet
0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC824KAT2A

DigiKey Part Number
478-0805YC824KAT2ATR-ND - Tape & Reel (TR)
478-0805YC824KAT2ACT-ND - Cut Tape (CT)
478-0805YC824KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YC824KAT2A
Description
CAP CER 0.82UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC824KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41600 €4,16 €
500,31820 €15,91 €
1000,28820 €28,82 €
5000,23764 €118,82 €
1.0000,22201 €222,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20915 €418,30 €
4.0000,19856 €794,24 €
6.0000,19326 €1.159,56 €
10.0000,18738 €1.873,80 €
14.0000,18395 €2.575,30 €
20.0000,18064 €3.612,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €