08055C683KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.647
Unit Price: 0,50000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.941
Unit Price: 0,24000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3.375
Unit Price: 0,09000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Direct


KEMET
In Stock: 7.766
Unit Price: 0,15000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,09093 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01655 €
Datasheet

Direct


YAGEO
In Stock: 3.621
Unit Price: 0,10000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,04435 €
Datasheet

Direct


Vishay Vitramon
In Stock: 2.288
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03266 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C683KAJ2A

DigiKey Part Number
08055C683KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C683KAJ2A
Description
CAP CER 0.068UF 50V X7R 0805
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C683KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.