UMK212B7683KG-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6.714
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.913
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 22.608
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09337 €
Datasheet

Upgrade


KEMET
In Stock: 6.196
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 2.589
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 7.561
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.941
Unit Price: 0,24000 €
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMK212B7683KG-T

DigiKey Part Number
UMK212B7683KG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK212B7683KG-T
Description
CAP CER 0.068UF 50V X7R 0805
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212B7683KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04435 €133,05 €
Manufacturers Standard Package
Unit Price without VAT:0,04435 €
Unit Price with VAT:0,05189 €