08053C563KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05156 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.005
Unit Price: 0,24000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04858 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29.928
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03860 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06893 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.957
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04964 €
Datasheet

Upgrade


KEMET
In Stock: 23.255
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 7.345
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 34.246
Unit Price: 0,12000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1
Unit Price: 0,09000 €
Datasheet
0.056 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C563KAT4A

DigiKey Part Number
08053C563KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C563KAT4A
Description
CAP CER 0.056UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C563KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03385 €507,75 €
Manufacturers Standard Package
Unit Price without VAT:0,03385 €
Unit Price with VAT:0,03960 €