


C0805C563K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C563K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C563K1RACTUCT-ND - Cut Tape (CT) 399-C0805C563K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C563K1RACTU |
Description | CAP CER 0.056UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C563K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10130 € | 10,13 € |
| 500 | 0,07940 € | 39,70 € |
| 1.000 | 0,07265 € | 72,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05716 € | 142,90 € |
| 5.000 | 0,05347 € | 267,35 € |
| 7.500 | 0,05321 € | 399,07 € |
| 12.500 | 0,04888 € | 611,00 € |
| 17.500 | 0,04871 € | 852,43 € |
| 25.000 | 0,04765 € | 1.191,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

