06035A240KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 39.855
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,06951 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.418
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.845
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09251 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.890
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24.171
Unit Price: 0,12000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04831 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17534 €
Datasheet

Upgrade


KEMET
In Stock: 6.036
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 3.357
Unit Price: 0,26000 €
Datasheet

Upgrade


KEMET
In Stock: 11.920
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07619 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04318 €
Datasheet
24 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A240KAT2A

DigiKey Part Number
06035A240KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A240KAT2A
Description
CAP CER 24PF 50V NP0 0603
Customer Reference
Detailed Description
24 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A240KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.