24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A240GAT2A

DigiKey Part Number
478-06035A240GAT2ATR-ND - Tape & Reel (TR)
478-06035A240GAT2ACT-ND - Cut Tape (CT)
478-06035A240GAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A240GAT2A
Description
CAP CER 24PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A240GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19100 €1,91 €
500,14040 €7,02 €
1000,12500 €12,50 €
5000,09884 €49,42 €
1.0000,09077 €90,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07869 €314,76 €
8.0000,07420 €593,60 €
12.0000,07195 €863,40 €
20.0000,06946 €1.389,20 €
28.0000,06801 €1.904,28 €
40.0000,06661 €2.664,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €