04025A300J4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02878 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22.422
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.624
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 37.528
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00543 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 20.396
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.908
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00499 €
Datasheet
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A300J4T2A

DigiKey Part Number
478-04025A300J4T2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A300J4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A300J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,01430 €1.430,00 €
Unit Price without VAT:0,01430 €
Unit Price with VAT:0,01673 €