
C0402C300J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C300J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C300J5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C300J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C300J5GACAUTO |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C300J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10970 € | 54,85 € |
| 1.000 | 0,10096 € | 100,96 € |
| 2.500 | 0,09173 € | 229,33 € |
| 5.000 | 0,08617 € | 430,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08159 € | 815,90 € |
| 20.000 | 0,07782 € | 1.556,40 € |
| 30.000 | 0,07594 € | 2.278,20 € |
| 50.000 | 0,07385 € | 3.692,50 € |
| 70.000 | 0,07262 € | 5.083,40 € |
| 100.000 | 0,07145 € | 7.145,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

