
SG73P2BTTD151G | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD151GTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD151GCT-ND - Cut Tape (CT) 2019-SG73P2BTTD151GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD151G |
Description | RES 150 OHM 2% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD151G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,04848 € | 12,12 € |
| 500 | 0,04326 € | 21,63 € |
| 1.000 | 0,03911 € | 39,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03248 € | 162,40 € |
| 10.000 | 0,03055 € | 305,50 € |
| 15.000 | 0,02961 € | 444,15 € |
| 25.000 | 0,02859 € | 714,75 € |
| 35.000 | 0,02800 € | 980,00 € |
| 50.000 | 0,02745 € | 1.372,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

