SPH6611LR5H-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 1.224
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.447
Unit Price: 2,60000 €
Datasheet
50 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH6611LR5H-1

DigiKey Part Number
SPH6611LR5HTR-ND - Tape & Reel (TR)
SPH6611LR5HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPH6611LR5H-1
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
50 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPH6611LR5H-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 80 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
65dB
Current - Supply
185 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes