20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.3 V Omnidirectional ( -38dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMM-3538-3-B

DigiKey Part Number
668-AMM-3538-3-BTR-ND - Tape & Reel (TR)
668-AMM-3538-3-BCT-ND - Cut Tape (CT)
668-AMM-3538-3-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMM-3538-3-B
Description
ANALOG MICROPHONE -38DB 2VDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.3 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AMM-3538-3-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
68dB
Impedance
400 Ohms
Voltage - Rated
2.7 V
Voltage Range
2.4 V ~ 3.3 V
Current - Supply
105 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,89300 €18,93 €
251,72440 €43,11 €
501,60780 €80,39 €
1001,50040 €150,04 €
2501,44840 €362,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2501,25214 €1.565,17 €
2.5001,18332 €2.958,30 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,81970 €