1812J6300104KXR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,19304 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,97560 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,10269 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,19304 €
Datasheet

Parametric Equivalent


TDK
In Stock: 29.254
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 771
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 480
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 223
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 571
Unit Price: 0,90000 €
Datasheet
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J6300104KXR

DigiKey Part Number
1812J6300104KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J6300104KXR
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J6300104KXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,10269 €2.205,38 €
Manufacturers Standard Package
Unit Price without VAT:1,10269 €
Unit Price with VAT:1,29015 €