

CGA8N4X7R2J104K230KA | |
|---|---|
DigiKey Part Number | 445-7922-2-ND - Tape & Reel (TR) 445-7922-1-ND - Cut Tape (CT) 445-7922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4X7R2J104K230KA |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4X7R2J104K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,29100 € | 29,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23306 € | 116,53 € |
| 1.000 | 0,21774 € | 217,74 € |
| 1.500 | 0,21007 € | 315,11 € |
| 2.500 | 0,20156 € | 503,90 € |
| 3.500 | 0,19659 € | 688,06 € |
| 5.000 | 0,19181 € | 959,05 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

