0603Y0500102KET is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21360 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21360 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21360 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21360 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Direct


KEMET
In Stock: 6.532
Unit Price: 0,35000 €
Datasheet

Direct


TDK
In Stock: 5.780
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.943
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31.634
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 12.871
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 3.898
Unit Price: 0,54000 €
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

0603Y0500102KET

DigiKey Part Number
1608-1302-2-ND - Tape & Reel (TR)
1608-1302-1-ND - Cut Tape (CT)
1608-1302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y0500102KET
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500102KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35200 €3,52 €
500,26700 €13,35 €
1000,24080 €24,08 €
5000,19676 €98,38 €
1.0000,18315 €183,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16273 €650,92 €
8.0000,15514 €1.241,12 €
12.0000,15134 €1.816,08 €
20.0000,14713 €2.942,60 €
28.0000,14467 €4.050,76 €
40.0000,14230 €5.692,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,66690 €