1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K5HACAUTO

DigiKey Part Number
399-C0603X102K5HACAUTOTR-ND - Tape & Reel (TR)
399-C0603X102K5HACAUTOCT-ND - Cut Tape (CT)
399-C0603X102K5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X102K5HACAUTO
Description
CAP CER 1000PF 50V X8R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102K5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33500 €3,35 €
500,25320 €12,66 €
1000,22810 €22,81 €
5000,18592 €92,96 €
1.0000,17287 €172,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15330 €613,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €