AB-3535CJ-F1D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


American Bright Optoelectronics Corporation
In Stock: 1.490
Unit Price: 3,20000 €
Datasheet
Infrared (IR) Emitter 850nm 3V 1A 280mW/sr @ 350mA (Typ) 60° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-3535CJ-F1D

DigiKey Part Number
2007-AB-3535CJ-F1DTR-ND - Tape & Reel (TR)
2007-AB-3535CJ-F1DCT-ND - Cut Tape (CT)
2007-AB-3535CJ-F1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-3535CJ-F1D
Description
3535 CERAMIC IR EMITTER W/ DOME
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3V 1A 280mW/sr @ 350mA (Typ) 60° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
280mW/sr @ 350mA (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes