
AB-PL3535C850-3VX3-80 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535C850-3VX3-80TR-ND - Tape & Reel (TR) 2007-AB-PL3535C850-3VX3-80CT-ND - Cut Tape (CT) 2007-AB-PL3535C850-3VX3-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535C850-3VX3-80 |
Description | 3535 CERAMIC IR EMITTER W/ DOME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm (840nm ~ 870nm) 3.13V 1A 500mW/sr @ 1A 80° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 500mW/sr @ 1A | |
Wavelength | 855nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 3.13V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,44500 € | 24,45 € |
| 100 | 1,92180 € | 192,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69226 € | 846,13 € |
| 1.000 | 1,61758 € | 1.617,58 € |
| 1.500 | 1,57933 € | 2.368,99 € |
| 2.500 | 1,53617 € | 3.840,43 € |
| 3.500 | 1,51053 € | 5.286,85 € |
| 5.000 | 1,48554 € | 7.427,70 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,89610 € |


