
APGA1602QBC/KA-5MAV | |
|---|---|
DigiKey Part Number | 754-1821-2-ND - Tape & Reel (TR) 754-1821-1-ND - Cut Tape (CT) 754-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGA1602QBC/KA-5MAV |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 463nm LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGA1602QBC/KA-5MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 130°, 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.90mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,23770 € | 23,77 € |
| 500 | 0,19620 € | 98,10 € |
| 1.000 | 0,18258 € | 182,58 € |
| 2.000 | 0,17100 € | 342,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16116 € | 644,64 € |
| 8.000 | 0,15281 € | 1.222,48 € |
| 12.000 | 0,14853 € | 1.782,36 € |
| 20.000 | 0,14371 € | 2.874,20 € |
| 28.000 | 0,14084 € | 3.943,52 € |
| 40.000 | 0,13804 € | 5.521,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |









