
APBA3010SYKCGKC-GX | |
|---|---|
DigiKey Part Number | 754-1574-2-ND - Tape & Reel (TR) 754-1574-1-ND - Cut Tape (CT) 754-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010SYKCGKC-GX |
Description | LED GRN/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBA3010SYKCGKC-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,18640 € | 18,64 € |
| 500 | 0,15274 € | 76,37 € |
| 1.000 | 0,14163 € | 141,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13219 € | 264,38 € |
| 4.000 | 0,12416 € | 496,64 € |
| 6.000 | 0,12004 € | 720,24 € |
| 10.000 | 0,11539 € | 1.153,90 € |
| 14.000 | 0,11262 € | 1.576,68 € |
| 20.000 | 0,10992 € | 2.198,40 € |
| 50.000 | 0,10395 € | 5.197,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |


