



SML-LXR851SYSUGCTR | |
|---|---|
DigiKey Part Number | 67-SML-LXR851SYSUGCTR-ND - Tape & Reel (TR) 67-SML-LXR851SYSUGCTRCT-ND - Cut Tape (CT) 67-SML-LXR851SYSUGCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR851SYSUGCTR |
Description | LED GREEN/YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 574nm, 590nm LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,19870 € | 19,87 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,15144 € | 151,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14147 € | 282,94 € |
| 4.000 | 0,13300 € | 532,00 € |
| 6.000 | 0,12865 € | 771,90 € |
| 10.000 | 0,12374 € | 1.237,40 € |
| 14.000 | 0,12082 € | 1.691,48 € |
| 20.000 | 0,11797 € | 2.359,40 € |
| 50.000 | 0,11167 € | 5.583,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


