
AA1608CGSK | |
|---|---|
DigiKey Part Number | 754-AA1608CGSKTR-ND - Tape & Reel (TR) 754-AA1608CGSKCT-ND - Cut Tape (CT) 754-AA1608CGSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608CGSK |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,18850 € | 18,85 € |
| 500 | 0,15442 € | 77,21 € |
| 1.000 | 0,14323 € | 143,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13370 € | 267,40 € |
| 4.000 | 0,12560 € | 502,40 € |
| 6.000 | 0,12144 € | 728,64 € |
| 10.000 | 0,11674 € | 1.167,40 € |
| 14.000 | 0,11395 € | 1.595,30 € |
| 20.000 | 0,11122 € | 2.224,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |










