Image for 4722 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4722

DigiKey Part Number
36-4722-ND
Manufacturer
Manufacturer Product Number
4722
Description
ROUND STANDOFF #6-32 SS 4.75MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Stainless Steel 0.187" (4.75mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.219" (5.56mm) 7/32"
Between Board Height
0.187" (4.75mm)
Length - Overall
0.245" (6.22mm)
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6171,05896 €653,38 €
Unit Price without VAT:1,05896 €
Unit Price with VAT:1,23898 €