Round Standoff Threaded #4-40 Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4718

DigiKey Part Number
36-4718-ND
Manufacturer
Manufacturer Product Number
4718
Description
ROUND STANDOFF #4-40 SS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.166" (4.22mm)
Between Board Height
-
Length - Overall
0.187" (4.75mm)
Features
-
Material
Plating
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,72000 €7,20 €
250,66320 €16,58 €
1.0000,42187 €421,87 €
2.5000,38220 €955,50 €
5.0000,36619 €1.830,95 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €